
Insulated male tab terminal, straight orientation, designed for 10-12 AWG wire. Features a 5mm² cross-sectional area with a 6.35mm tab width and 0.81mm tab thickness. Body constructed from copper with chromate plating, while contact materials include brass and copper with chromate and zinc plating. Operates within a temperature range of -65°C to 105°C, with a voltage rating of 300V. Insulation is yellow nylon, rated UL94 V-2 for flammability.
Checking distributor stock and pricing after the page loads.
| Body Material | Copper |
| Body Plating | Chromate |
| Color | Yellow |
| Contact Material | Brass, Copper |
| Contact Plating | Chromate, Zinc |
| Depth | 11.43mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Insulation | Insulated |
| Insulation Color | Yellow |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 27.43mm |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Box |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Series | 19001 |
| Tab Thickness | 0.81mm |
| Tab Width | 6.35mm |
| Terminal Material | Brass |
| Termination | Crimp |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
