
Insulated push-on terminal featuring a straight, female configuration for 0.8mm² wire gauge (22-18AWG). Constructed with a brass body and contact material, it boasts chromate and tin plating for enhanced conductivity and durability. The nylon insulation, colored red, provides a 300V voltage rating and operates within a temperature range of -65°C to 105°C. This component is RoHS and ELV compliant, with low halogen content and a UL94 V-2 flammability rating.
Molex 19002-0001 technical specifications.
| Body Material | Brass |
| Package/Case | 0001 |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Chromate, Tin |
| Depth | 9.65mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 22.6mm |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 19002 |
| Terminal Material | Brass |
| Termination | Crimp |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19002-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
