Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
MOLEX
19002-0001-C
Datasheet
Molex
19002-0001-C
Volume Production
SEE 607-0198 19002-0001
SEE 607-0198 19002-0001
Package
0001
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
0001
Color
Red
Gender
Female
Material
Brass
Max Operating Temperature
105°C
Min Operating Temperature
-65°C
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account