Female push-on terminal with a 0.8mm² wire gauge capacity, designed for straight orientation. Features brass body and contact material with tin plating for reliable conductivity. Insulated with red nylon, this terminal operates within a -65°C to 105°C temperature range and boasts a 300V voltage rating. Compliant with RoHS, ELV, and Glow Wire standards, it offers low halogen content and a UL94 V-2 flammability rating. Packaged on tape and reel for efficient assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 19002-0002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Chromate, Tin |
| Depth | 9.7mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 22.6mm |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 19002 |
| Terminal Material | Brass |
| Termination | Crimp |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19002-0002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
