
This general purpose terminal is rated for 300V DC and features a brass material with nylon insulation. It has a wire/cable gauge of 22AWG and is designed for operation between -65°C and 105°C. The terminal is made from brass and has a flammability rating of UL94 V-2, making it compliant with ELV and RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 19002-0004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Metal |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Insulation Material | Nylon |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Terminal Material | Brass |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19002-0004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.