Insulated push-on terminal with a straight orientation, designed for 0.8mm² wire gauge (22-18AWG). Features brass body and contact material with chromate and tin plating. Nylon insulation in red provides a 300V voltage rating and a maximum operating temperature of 105°C. This component is RoHS compliant and UL94 V-2 flammability rated.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 19002-0005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Chromate, Tin |
| Depth | 8.1mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 20.3mm |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 19002 |
| Termination | Crimp |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19002-0005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.