Insulated push-on terminal with a straight orientation, designed for 22-18 AWG wire gauges. Features a brass body and contact material with chromate and tin plating. The nylon insulation ensures a 300V voltage rating and a maximum operating temperature of 105°C. This component is RoHS compliant and packaged in tape and reel for efficient assembly.
Molex 19002-0007 technical specifications.
| Body Material | Brass |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Chromate, Tin |
| Depth | 8.1mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Jacket Material | Nylon |
| Lead Free | Lead Free |
| Length | 20.3mm |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 19002 |
| Terminal Material | Brass |
| Termination | Crimp |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19002-0007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.