Female, straight, insulated header terminal designed for board-to-board and mezzanine applications. Features brass contacts with chromate plating, a red nylon insulation, and a voltage rating of 300V DC. Operates within a temperature range of -65°C to 105°C and supports wire gauges from 22AWG to 18AWG. This component is RoHS compliant, UL94 V-2 flammability rated, and supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 19002-0010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Chromate |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 19002 |
| Terminal Material | Brass |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19002-0010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.