
Female push-on terminal with a 2mm² wire capacity, designed for straight orientation. Features brass body and contact materials with chromate and tin plating. Insulated with blue nylon, this component operates within a -65°C to 105°C temperature range and has a 300V voltage rating. It is RoHS compliant and rated UL94 V-2 for flammability.
Molex 19002-0034 technical specifications.
| Body Material | Brass |
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Chromate, Tin |
| Depth | 5.8mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Insulation | Insulated |
| Insulation Color | Blue |
| Insulation Material | Nylon |
| Length | 20.3mm |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | 19002 |
| Termination | Crimp |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19002-0034 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.