This is a Quick Disconnect Terminal with a female gender, crimp termination method, and a 5.16mm tab size. It is designed for cable mounting and has a tin plating. The operating temperature range is from -40°C to 105°C. It is suitable for wire sizes 14-16 AWG.
Molex 190020027 technical specifications.
| Type | Quick Disconnect Terminal |
| Gender | F |
| Termination Method | Crimp |
| Tab Size | 5.16mm² |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Plating | Tin |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Wire Size | 14-16AWG |
| Tradename | Avikrimp™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 190020027 to view detailed technical specifications.
No datasheet is available for this part.