
Red, insulated, female push-on terminal designed for 22-18 AWG wire. Features brass contacts with tin plating and a nylon insulation material. Rated for 600V, with a maximum operating temperature of 105°C and a flammability rating of UL94 V-2. Supplied on tape and reel for efficient termination.
Checking distributor stock and pricing after the page loads.
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Jacket Material | Nylon |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 19003 |
| Terminal Material | Brass |
| Termination | Crimp |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
