
Female disconnect terminal with a straight, crimp termination. Features brass body and contact material, both with tin plating. Insulated with nylon, this component operates within a temperature range of -65°C to 105°C and has a voltage rating of 600V. It supports wire gauges from 22AWG to 18AWG and is RoHS and ELV compliant, with low halogen content and a UL94 V-2 flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 19003-0021 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 19003-0021 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Red, Pink |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 8.03mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Length | 21.8mm |
| Manufacturer Series | 19003 |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Box |
| Orientation | Straight |
| Package Quantity | 750 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 19003 |
| Terminal Gender | Female |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19003-0021 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
