Molex 19003-0022 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Package/Case | Molded |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 8.03mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Length | 21.8mm |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 19003 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19003-0022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
