
Female, straight, insulated crimp terminals designed for board-to-board and mezzanine applications. Featuring brass body and contact material with tin plating, these terminals are constructed with nylon insulation and a red/pink color. Operating within a temperature range of -65°C to 105°C, they support wire gauges from 22 to 18 AWG and boast a 600V voltage rating. Compliant with ELV, Glow Wire, and RoHS standards, with low halogen content and UL94 V-2 flammability rating. Packaged on tape and reel, with 750 units per package.
Sign in to ask questions about the Molex 19003-0023 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 19003-0023 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Red, Pink |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 8.03mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Length | 21.8mm |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 19003 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19003-0023 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
