
Female quick disconnect terminal featuring a brass body with tin plating, designed for 18-22AWG wire gauges. This straight-orientation terminal has a red nylon insulation and operates within a temperature range of -65°C to 105°C. It is compliant with ELV, Glow Wire, and RoHS standards, with low halogen content and a UL94 V-2 flammability rating. The terminal is supplied on tape and reel for automated assembly and supports a DC rated voltage of 600V.
Molex 19003-0032 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Red |
| Depth | 5.84mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Insulation Material | Nylon |
| Length | 19.81mm |
| Manufacturer Series | 19003 |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Adhesive |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Terminal Gender | Female |
| Terminal Material | Brass |
| DC Rated Voltage | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19003-0032 to view detailed technical specifications.
No datasheet is available for this part.