
Fully insulated, female push-on terminal designed for 14-16 AWG wire. Features a brass body and contact with tin plating, offering a straight, free-hanging orientation. Operates within a temperature range of -65°C to 105°C and boasts a 600V voltage rating. Constructed with a nylon insulation, this component is RoHS compliant and UL94 V-2 flammability rated.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 19003-0047 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 9.7mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Insulation | Fully Insulated |
| Insulation Diameter | 0.26inch |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 0.94inch |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | InsulKrimp™ |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Terminal Material | Brass |
| Termination | Crimp |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19003-0047 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.