Quick Disconnect Terminal 14-16AWG Brass Blue F 19.81mm Tin InsulKrimp™ Bag
Checking distributor stock and pricing after the page loads.
| Type | Quick Disconnect Terminal |
| Gender | F |
| Termination Method | Crimp |
| Tab Size | 3.85mm² |
| Plating | Tin |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 105°C |
| Wire Size | 14-16AWG |
| Tradename | InsulKrimp™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |