
Female, straight, insulated header receptacle for board-to-board applications. Features brass contacts with tin plating and a nylon insulator in a red, molded package. Rated for 600V and operates between -65°C and 105°C, with a UL94 V-2 flammability rating. Accommodates wire gauges from 22AWG to 18AWG. Supplied in tape and reel packaging with 2500 units per package. Compliant with ELV, Glow Wire, and RoHS standards.
Sign in to ask questions about the Molex 19005-0003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 19005-0003 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Package/Case | Molded |
| Color | Red |
| Contact Material | Brass |
| Depth | 9.65mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Glow Wire Compliant | Compliant |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Length | 22.6mm |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 19005 |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19005-0003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
