
Female push-on terminal for wire gauges 22-18 AWG (0.8mm²). Features brass contact and terminal material with a natural colored nylon insulation. Rated for 300V AC/DC, operating between -65°C and 105°C. Compliant with ELV, Glow Wire, and RoHS standards, with UL94 V-2 flammability rating. Supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | Metal |
| Color | Natural |
| Contact Material | Brass |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 19006 |
| Terminal Material | Brass |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
