
This female brass header is designed for high-voltage applications, with a maximum operating temperature of 105°C and a voltage rating of 600V. It meets the UL94 V-2 flammability rating and is compliant with RoHS regulations. The header is made of brass and features a nylon insulation material, with a -18AWG wire/cable gauge. It is available in a tape and reel packaging format and is compliant with ELV regulations.
Molex 19006-0010 technical specifications.
| Package/Case | Metal |
| Color | Red |
| Contact Material | Brass |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Glow Wire Compliant | Compliant |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 19006 |
| Voltage Rating | 600V |
| Wire/Cable Gauge | -18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19006-0010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
