
The Avikrimp crimp terminal is a metal component with a brass contact material and tin plating. It is compliant with ELV and RoHS regulations and features a low halogen rating. The terminal is made of nylon with a nylon insulation material and is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -65°C. It is suitable for use with 12AWG wire and cable.
Checking distributor stock and pricing after the page loads.
| Package/Case | Metal |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Insulation Material | Nylon |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| RoHS Compliant | Yes |
| Series | Avikrimp |
| Termination | Crimp |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |