Female right-angle quick disconnect terminals for 14-16 AWG wire, featuring brass contacts with chromate plating. Insulated with natural-colored Nylon, these components offer a voltage rating of 600V DC and operate within a temperature range of -65°C to 105°C. The terminals are RoHS compliant, lead-free, low halogen, and have a UL94 V-2 flammability rating. Mounting is achieved via adhesive, and they are supplied on tape and reel in quantities of 250.
Sign in to ask questions about the Molex 19007-0024 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 19007-0024 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Chromate |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Adhesive |
| Orientation | Right Angle |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 19007 |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19007-0024 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.