
Right-angle, insulated push-on terminal for 16-14 AWG wire, featuring brass construction with chromate and tin plating. This female connector offers a 600V voltage rating and operates within a -65°C to 105°C temperature range. Constructed with a nylon insulator, it measures 19mm in length with a 0.187-inch tab width and 0.02-inch tab thickness. The component is RoHS compliant and UL94 V-2 rated for flammability.
Molex 19007-0029 technical specifications.
| Color | Natural, Blue |
| Contact Material | Brass |
| Contact Plating | Chromate, Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Insulation | Insulated |
| Insulation Diameter | 0.2inch |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 19mm |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 19007 |
| Tab Thickness | 0.02inch |
| Tab Width | 0.187inch |
| Terminal Material | Brass |
| Termination | Crimp |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19007-0029 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
