
Female, straight, free-hanging, unshrouded header terminal for 12-14 AWG wire. Features brass body and contact with tin plating. Terminal measures 15.77mm in length and 7.9mm in depth, with a tab size of 0.25-inch width, 0.032-inch thickness, and 0.33-inch length. Crimp termination, RoHS compliant, supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 19008-0038 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 7.9mm |
| ELV | Compliant |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Insulation | Non-Insulated |
| Length | 15.77mm |
| Material | Brass |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 19008 |
| Tab Length | 0.33inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Crimp |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19008-0038 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
