
This shrouded female header is made of brass and features a wire gauge range of 22AWG to 18AWG. It is compliant with ELV regulations and has a packaging quantity of 2500 units per pack. The header is available on tape and reel. It is also compliant with RoHS and Reach SVHC regulations.
Sign in to ask questions about the Molex 19009-0008 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 19009-0008 technical specifications.
| Color | Red |
| Contact Material | Brass |
| ELV | Compliant |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Insulation | Non-Insulated |
| Material | Brass |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 19009 |
| Termination | SOLDERLESS |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19009-0008 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.