
This shrouded female header is made of brass and features a wire gauge range of 14AWG to 16AWG. It is compliant with ELV regulations and meets RoHS standards. The header is packaged in quantities of 2500 per reel. It is not insulated and does not meet glow wire compliance requirements.
Sign in to ask questions about the Molex 19009-0016 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 19009-0016 technical specifications.
| Color | Blue |
| Contact Material | Brass |
| ELV | Compliant |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Insulation | Non-Insulated |
| Material | Brass |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 19009 |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19009-0016 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.