Quick Disconnect Terminal 18-22AWG Brass F 15.1mm Tin VibraKrimp™ T/R
Checking distributor stock and pricing after the page loads.
| Type | Quick Disconnect Terminal |
| Gender | F |
| Tab Size | 2.42mm² |
| Plating | Tin |
| Wire Size | 18-22AWG |
| Tradename | VibraKrimp™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |