Quick Disconnect Terminal 18-22AWG Brass Red M/F 22mm Tin InsulKrimp™ T/R
Checking distributor stock and pricing after the page loads.
| Type | Quick Disconnect Terminal |
| Gender | M/F |
| Tab Size | 5.14mm² |
| Plating | Tin |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 105°C |
| Wire Size | 18-22AWG |
| Tradename | InsulKrimp™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |