Quick Disconnect Terminal 14-16AWG Brass Blue M/F 21.59mm Electro Tin InsulKrimp™ T/R
Checking distributor stock and pricing after the page loads.
| Type | Quick Disconnect Terminal |
| Gender | M/F |
| Termination Method | Crimp |
| Tab Size | 5.16mm² |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Plating | Electro Tin |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 105°C |
| Wire Size | 14-16AWG |
| Tradename | InsulKrimp™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |