Molex 19012-0029 technical specifications.
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 19012 |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19012-0029 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.