Sign in to ask questions about the Molex 19017-0006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 19017-0006 technical specifications.
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Insulation | Insulated |
| Insulation Material | PVC |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -50°C |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Series | 19017 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19017-0006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
