
Terminals 110X.032 FEM QD INSU LK STRIP (190170071)
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | Polyvinyl |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -50°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 19017 |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |