
Insulated female push-on terminal for 1.5 mm² wire, featuring a straight orientation and crimp termination. Constructed from brass with a tin finish, this component operates within a temperature range of -65°C to 105°C and boasts a 300V voltage rating. The nylon insulation provides UL94 V-2 flammability resistance. Supplied on tape and reel with a package quantity of 1500, it is RoHS compliant.
Sign in to ask questions about the Molex 19019-0003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 19019-0003 technical specifications.
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Series | 19019 |
| Terminal Material | Brass |
| Termination | Crimp |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19019-0003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.