
Insulated push-on terminal featuring a brass body with tin plating, designed for 1.5 mm² wire. This female, straight-oriented terminal utilizes brass for its contact material and nylon for insulation. Rated for 300V, it operates within a temperature range of -65°C to 105°C and meets UL94 V-2 flammability standards. Supplied in tape and reel packaging, this RoHS compliant component is suitable for wire gauges from 22AWG to 18AWG.
Molex 19019-0020 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Brass |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 19019 |
| Termination | Crimp |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
No datasheet is available for this part.