
2.5 mm² push-on terminal featuring brass contact material with tin plating. This female, free-hanging terminal offers a straight orientation and is designed for crimp termination. It supports wire gauges from 16AWG to 14AWG, with a maximum operating temperature of 105°C and a voltage rating of 300V. The nylon insulation is blue, with a diameter of 0.138 inches, and the component is RoHS compliant and UL94 V-2 flammability rated.
Molex 19019-0033 technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Insulation | Non-Mating End Insulated |
| Insulation Color | Blue |
| Insulation Diameter | 0.138inch |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 0.865inch |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Avikrimp™ |
| Tab Length | 0.31inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Terminal Material | Brass |
| Termination | Crimp |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19019-0033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.