
Insulated push-on terminal for solderless termination, featuring brass contact material with a tin finish. Rated for 300V DC, it accommodates wire gauges from 12AWG to 10AWG (6 mm²). Constructed with a nylon insulator, this straight-oriented terminal operates within a temperature range of -65°C to 105°C and has a UL94 V-2 flammability rating. It is RoHS and ELV compliant, with low halogen content.
Molex 19019-0037 technical specifications.
| Color | Yellow |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 25.68mm |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 19019 |
| Termination | SOLDERLESS |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19019-0037 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.