
This red copper terminal is 18.34mm in length and features a solderless termination. It is made from copper material and has a maximum wire gauge of 18AWG and a minimum of 22AWG. The terminal is compliant with ELV and Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Molex 19022-0004 technical specifications.
| Color | Red |
| Contact Material | Copper, Brass |
| Contact Plating | Gold, Chromate |
| ELV | Compliant |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Insulation | Non-Insulated |
| Length | 18.34mm |
| Material | Copper |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Series | 19022 |
| Shrouded | No (Without) |
| Tab Thickness | 0.81mm |
| Tab Width | 6.35mm |
| Termination | SOLDERLESS |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
No datasheet is available for this part.