This shrouded board-to-board header from Molex features 2000 pins with a wire gauge range of 18-22AWG and is made from brass. It is compliant with ELV regulations and available in tape and reel packaging. The header is non-insulated and has a straight orientation.
Checking distributor stock and pricing after the page loads.
Molex 19022-0009 technical specifications.
| Color | Red |
| Contact Material | Brass |
| ELV | Compliant |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Insulation | Non-Insulated |
| Material | Brass |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Series | 19022 |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
No datasheet is available for this part.