Molex 19023-0010 technical specifications.
| Color | Natural |
| Contact Material | Copper |
| ELV | Compliant |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Insulation | Insulated |
| Insulation Material | PVC |
| Material | Copper |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -50°C |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Series | 19023 |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19023-0010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.