
Male tab terminal with 5 mm² wire capacity, designed for 12-10 AWG wire. Features a straight, free-hanging orientation with a 0.25-inch tab width, 0.3-inch tab length, and 0.032-inch tab thickness. Constructed with copper and brass contacts plated in tin, and a natural/yellow nylon insulation. Rated for 600V, with a maximum operating temperature of 105°C and a flammability rating of UL94 V-2.
Molex 19025-0005 technical specifications.
| Color | Natural, Yellow |
| Contact Material | Copper, Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Insulation | Non-Mating End Insulated |
| Insulation Diameter | 0.225inch |
| Insulation Material | Nylon |
| Length | 1.18inch |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Avikrimp™ |
| Tab Length | 0.3inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Standard |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19025-0005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
