Blue, male, straight tab terminal designed for 16-14 AWG wire. Features brass contacts with tin plating, a 0.165-inch insulation diameter, and nylon insulation. Rated for 600V, this free-hanging terminal operates between -65°C and 105°C, with a UL94 V-2 flammability rating. The tab measures 0.3 inches in length, 0.25 inches in width, and 0.032 inches in thickness.
Molex 19025-0007 technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Insulation | Non-Mating End Insulated |
| Insulation Diameter | 0.165inch |
| Insulation Material | Nylon |
| Length | 1inch |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | Avikrimp™ |
| Tab Length | 0.3inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Standard |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19025-0007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.