
Crimp-style male wire terminal with a 0.8mm² (22-18 AWG) wire gauge capacity. Features a straight, box mount orientation and a 3.96mm diameter. Constructed from tin-plated copper with a red, natural PVC insulated body. Rated for 600V and meets UL94 V-0 flammability standards, with RoHS compliance. Supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 19034-0005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red, Natural |
| Contact Material | Copper |
| Diameter | 3.96mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Insulation | Insulated |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 22.61mm |
| Material | Copper |
| Mount | Box |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 19034 |
| Terminal Material | Copper |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19034-0005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
