
Male snap plug terminal for 14-16 AWG wire, featuring a straight, tin-plated copper body and contact. Insulated with blue nylon, this terminal has a 3.96mm diameter and a 22.89mm length. It is RoHS and ELV compliant, with a UL94 V-2 flammability rating.
Molex 19036-0008 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Diameter | 3.96mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Insulation | Non-Mating End Insulated |
| Insulation Diameter | 0.17inch |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 0.901inch |
| Material | Copper |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Avikrimp™ |
| Terminal Finish | Tin |
| Terminal Material | Copper |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19036-0008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
