Molex 19037-0010 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Depth | 4.6mm |
| ELV | Compliant |
| Glow Wire Compliant | Non-compliant |
| Insulation | Non-Insulated |
| Length | 15.8mm |
| Material | Brass |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19037-0010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.