Female bullet terminal with 2.6 mm² wire gauge capacity, accepting 16-14 AWG wire. Constructed from brass with tin plating for both body and contact material. Features a straight orientation and nylon insulation, rated UL94 V-2 for flammability. Operates within a temperature range of -40°C to 105°C, is RoHS compliant, and supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Blue, Natural |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Length | 25.9mm |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 19039 |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |