
Female bullet terminal with a 1.3 mm² wire gauge capacity, designed for 22-18 AWG wire. Features a brass body and contact with a tin plating for reliable conductivity. Insulated with red nylon, this straight-orientation terminal operates within a -40°C to 105°C temperature range and boasts a 600V voltage rating. Compliant with RoHS, REACH SVHC, and ELV standards, it offers low halogen content and a UL94 V-2 flammability rating. Packaged on tape and reel for efficient application.
Checking distributor stock and pricing after the page loads.
| Body Material | Brass |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 7.8mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Length | 25.78mm |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 19039 |
| Terminal Material | Brass |
| Termination | Crimp |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
