Spade Tongue Terminal 14-16AWG Copper Alloy 39.9mm Tin Box
Molex 190400044 technical specifications.
| Type | Spade Tongue Terminal |
| Stud Size | 4.82mm |
| Plating | Tin |
| Wire Size | 14-16AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.