This shrouded crimp header is designed for board-to-board connections, featuring a non-insulated termination and a maximum wire gauge of 14AWG. It is available in a 2000-piece tape and reel packaging. The header is part of the 19044 series from Molex.
Molex 19044-0159 technical specifications.
| Color | Blue |
| Gender | Male |
| Insulation | Non-Insulated |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | 19044 |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
No datasheet is available for this part.