
This shrouded crimp header is designed for board-to-board connections, featuring a non-insulated design and a maximum wire gauge of 14AWG. The header is compliant with ELV and RoHS regulations, and is packaged in bags of 500 units. The termination type is crimp, and the contact material is copper with a tin plating.
Sign in to ask questions about the Molex 19044-0168 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 19044-0168 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Halogen Free | Low Halogen |
| Insulation | Non-Insulated |
| Package Quantity | 500 |
| Packaging | Bag |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 19044 |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19044-0168 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.