
This ring tongue terminal is a cable mount type with a straight body orientation. It has a stud size of 6.73mm and is plated with tin. The terminal is designed for use with wire sizes 14-16 AWG and has a maximum operating temperature of 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 190540086 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 190540086 technical specifications.
| Product Length (mm) | 28.24 |
| Product Depth (mm) | 11.86 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Product Weight (g) | 1.346 |
| Type | Ring Tongue Terminal |
| Termination Method | Crimp |
| Stud Size | 6.73mm |
| Plating | Tin |
| Max Operating Temperature | 105°C |
| Wire Size | 14-16AWG |
| Tradename | InsulKrimp™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536904000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 190540086 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.